B82450A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82450A1004E000

Digi-Key Part Number
495-6633-2-ND - Tape & Reel (TR)
495-6633-1-ND - Cut Tape (CT)
495-6633-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82450A1004E000
Supplier
Description
TRANSPONDER COIL 1MH SMD
Detailed Description
RFID Antenna 125kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
125kHz
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$3.46000$3.46
10$3.20100$32.01
25$2.93480$73.37
50$2.50780$125.39
100$2.24100$224.10
250$1.92084$480.21
500$1.81414$907.07
1,000$1.65404$1,654.04
Additional Resources
AttributeDescription
Other Names
495-6633-6
495-6633-1
B82450A1004E-ND
495-6633-2
B82450A1004E
Standard Package2,500