- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
B72500T8250L060 | ||
---|---|---|
Digi-Key Part Number | 495-B72500T8250L060TR-ND - Tape & Reel (TR) 495-B72500T8250L060CT-ND - Cut Tape (CT) 495-B72500T8250L060DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B72500T8250L060 | |
Description | VARISTOR 61V 5A 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 61 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EPCOS - TDK Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 32 V | |
Varistor Voltage (Min) | 51.85 V | |
Varistor Voltage (Typ) | 61 V | |
Varistor Voltage (Max) | 70.15 V | |
Current - Surge | 5 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Resource Type | Link |
---|---|
Datasheets | CTVS Standard Series |
Other Related Documents | |
Product Training Modules | Circuit Protection Offering |
Environmental Information | |
Featured Product | TDK EPCOS Circuit Protection |
HTML Datasheet | CTVS Standard Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.49900 | $4.99 |
25 | $0.40960 | $10.24 |
100 | $0.32760 | $32.76 |
250 | $0.23820 | $59.55 |
500 | $0.19354 | $96.77 |
1,000 | $0.14887 | $148.87 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12892 | $515.68 |
8,000 | $0.12176 | $974.08 |
12,000 | $0.11101 | $1,332.12 |
28,000 | $0.10385 | $2,907.80 |
100,000 | $0.09168 | $9,168.00 |
Attribute | Description |
---|---|
Other Names | 495-76459-1 495-76459-2 495-B72500T8250L060DKR 495-76459-1-ND 495-76459-2-ND B72500T8250L60-ND B72500T8250L60 B72500T8250L 60 495-B72500T8250L060TR B72500T8250L060-ND 495-B72500T8250L060CT |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
B72500T0250K060 | EPCOS - TDK Electronics | 104,050 | 495-2594-1-ND | $0.67000 | Similar |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address