EPC90138
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC90138

Digi-Key Part Number
917-EPC90138-ND
Manufacturer
Manufacturer Product Number
EPC90138
Description
BOARD DEV EPC2067 40V EGAN FET
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
EPC2067 Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPC
Series
Package
Box
Product Status
Active
Type
Power Management
Function
-
Embedded
-
Utilized IC / Part
EPC2067
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Note
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9860
All prices are in CAD
Box
QtyUnit PriceExt Price
1$315.08000$315.08