CAD | USD

MFG_WLP120
WLP120-1306-II
Digi-Key Part Number
2107-WLP120-1306-II-ND
Manufacturer
EOS Power
Manufacturer Product Number
WLP120-1306-II
Supplier
Description
LOW PROFILE 1.0IN HEIGHT 2X3 120
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Open Frame AC DC Converters 1 Output 58V 1.72A 85 ~ 264 VAC, 390VDC Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EOS Power
Series
Part Status
Active
Type
Open Frame
Voltage - Input
85 ~ 264 VAC, 390VDC
Voltage - Output 1
58V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.72A
Power (Watts)
100W (120W Forced Air)
Applications
ITE (Commercial)
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00"" L x 2.00"" W x 1.18"" H (76.2mm x 50.8mm x 30.0mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Number of Outputs
1
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
2107-WLP120-1306-II
CEL-22-LFWLP120-1306-II
LFWLP120-1306-II
Standard Package32