
EN93L5 | |
|---|---|
DigiKey Part Number | N106-L051-ND |
Manufacturer | |
Manufacturer Product Number | EN93L5 |
Description | BATTERY PACK ALKALINE 7.5V C |
Customer Reference | |
Detailed Description | C 7.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 5 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 1 Row x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.03" L x 1.03" W x 9.84" H (26.2mm x 26.2mm x 250.0mm) | |
Weight | 326.13 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $12.46300 | $124.63 |
| 50 | $10.92400 | $546.20 |
| 100 | $10.32100 | $1,032.10 |
| 250 | $9.57472 | $2,393.68 |
| 500 | $9.04634 | $4,523.17 |
| 1,000 | $8.54702 | $8,547.02 |

