
E91BP-2 | |
|---|---|
DigiKey Part Number | E91BP-2-ND |
Manufacturer | |
Manufacturer Product Number | E91BP-2 |
Description | BATTERY ALKALINE AA |
Customer Reference | |
Detailed Description | AA Alkaline Manganese Dioxide Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
EDA/CAD Models | E91BP-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Capacity | - | |
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -40°F ~ 122°F (-40°C ~ 50°C) |















