VT234-0404K934 | |
---|---|
DigiKey Part Number | 4698-VT234-0404K934-ND |
Manufacturer | |
Manufacturer Product Number | VT234-0404K934 |
Description | Single swivel conn. w. Throttle |
Customer Reference | |
Detailed Description | One-Way Flow Restrictor, Adjustable Sub-Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eisele Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flow Restrictor, Adjustable | |
Function | One-Way | |
Actuator Type | - | |
Operating Pressure | 7 ~ 145 PSI (0.5 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Push-In Connection for Tubing 6.00mm Dia | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 120°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |