cms-photo-not-available

901-036-629-002

Digi-Key Part Number
901-036-629-002-ND
Manufacturer
EDAC Inc.
Manufacturer Product Number
901-036-629-002
Supplier
Description
CONN MIN HD SAS RCPT 36P SLD SMD
Detailed Description
36 Position SAS, Mini HD Receptacle Connector Solder Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Tube
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SAS, Mini HD
Number of Positions
36
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide, Latch Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1,152