845-053-544-608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

845-053-544-608

Digi-Key Part Number
151-845-053-544-608-ND
Manufacturer
Manufacturer Product Number
845-053-544-608
Description
CONN EDGE SINGLE FML 53POS 0.100
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
53 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Box
Product Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
53
Number of Positions
53
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
1
Pitch
0.100" (2.54mm)
Read Out
Single
Features
-
Mounting Type
Through Hole
Termination
Wire Wrap
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Green
Flange Feature
Top Mount Opening, Threaded Insert, 4-40
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Diallyl Phthalate (DAP)
Termination Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Box
QtyUnit PriceExt Price
25$83.18160$2,079.54
Additional Resources
AttributeDescription
Other Names151-845-053-544-608
Standard Package25