802-012-299-201 | |
---|---|
DigiKey Part Number | 151-802-012-299-201-ND |
Manufacturer | |
Manufacturer Product Number | 802-012-299-201 |
Description | 302 SERIES (.05" (1.27MM) CONTAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 802-012-299-201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 6 | |
Number of Positions | 12 | |
Card Thickness | 0.051" ~ 0.071" (1.30mm ~ 1.80mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Termination Rows | 4 |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tube | 1 | $13.26000 | $13.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.26000 | $13.26 |
10 | $10.18300 | $101.83 |
25 | $9.20000 | $230.00 |
50 | $8.53480 | $426.74 |
100 | $7.93120 | $793.12 |
250 | $7.60016 | $1,900.04 |