
516-120-000-401 | ||
---|---|---|
Digi-Key Part Number | 151-516-120-000-401-ND | |
Manufacturer | ||
Manufacturer Product Number | 516-120-000-401 | |
Description | 516 SERIES RACK & PANEL CONNECTO | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 120 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | EDAC Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 120 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 17 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Jackscrew, Mating Guide | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Featured Product | Rack and Panel Connectors |
CAD Models | 516-120-000-401.stp |
HTML Datasheet | 516-120-000-401 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $47.56960 | $1,189.24 |
Attribute | Description |
---|---|
Other Names | 151-516-120-000-401 |
Standard Package | 25 |