516-038-000-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-038-000-300

Digi-Key Part Number
151-516-038-000-300-ND
Manufacturer
EDAC Inc.
Manufacturer Product Number
516-038-000-300
Supplier
Description
516 SERIES RACK & PANEL CONNECTO
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
38 Position Housing for Non-Gendered Contacts Connector Gray Varies by Contact Rack and Panel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Housing for Non-Gendered Contacts
Connector Style
Rack and Panel
Number of Positions
38
Pitch
0.150" (3.81mm)
Number of Rows
9
Mounting Type
Varies by Contact
Connector Usage
Plug
Features
-
Color
Gray
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$11.06360$276.59
Additional Resources
AttributeDescription
Other Names151-516-038-000-300
Standard Package25