379-052-540-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

379-052-540-201

Digi-Key Part Number
151-379-052-540-201-ND
Manufacturer
Manufacturer Product Number
379-052-540-201
Description
CONN EDGE DUAL FMALE 52POS 0.150
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
52 Position Female Connector Non Specified - Dual Edge Gold 0.150" (3.81mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Box
Product Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
26
Number of Positions
52
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.150" (3.81mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Wire Wrap
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Box
QtyUnit PriceExt Price
25$21.88320$547.08
Additional Resources
AttributeDescription
Other Names151-379-052-540-201
Standard Package25