345-220-058
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

345-220-058

Digi-Key Part Number
151-1398-ND
Manufacturer
EDAC Inc.
Manufacturer Product Number
345-220-058
Supplier
Description
CARD GUIDE OFFSET
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Connector Card Guide For 345 and 395 Series
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Bulk
Part Status
Active
Accessory Type
Card Guide
For Use With/Related Products
345 and 395 Series
Features
Accepts .062" (1.57mm) Cards
Material
Thermoplastic, Polyester
Color
Green
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$2.05660$205.66
Additional Resources
AttributeDescription
Other Names
151-1398
345-220-058-ND
Standard Package25