345-124-520-803
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

345-124-520-803

Digi-Key Part Number
151-345-124-520-803-ND
Manufacturer
Manufacturer Product Number
345-124-520-803
Description
CONN EDGE DUAL FML 124POS 0.100
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
124 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Box
Product Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
62
Number of Positions
124
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Green
Flange Feature
Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Box
QtyUnit PriceExt Price
25$12.94360$323.59
Additional Resources
AttributeDescription
Other Names151-345-124-520-803
Standard Package25