307-072-522-204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

307-072-522-204

Digi-Key Part Number
307-072-522-204-ND
Manufacturer
EDAC Inc.
Manufacturer Product Number
307-072-522-204
Supplier
Description
CONN EDGE DUAL FMALE 72POS 0.156
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
72 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
36
Number of Positions
72
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper, Nickel, Tin Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Green
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$10.44760$261.19
Additional Resources
AttributeDescription
Standard Package25