307-072-520-204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

307-072-520-204

Digi-Key Part Number
307-072-520-204-ND
Manufacturer
EDAC Inc.
Manufacturer Product Number
307-072-520-204
Supplier
Description
CONN EDGE DUAL FMALE 72POS 0.156
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
72 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
36
Number of Positions
72
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.156" (3.96mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Semi Bellows
Color
Green
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$10.44760$261.19
Additional Resources
AttributeDescription
Standard Package25