
ECX-P23CM-312.500 | ||
---|---|---|
Digi-Key Part Number | ECX-P23CM-312.500-ND | |
Manufacturer | ||
Manufacturer Product Number | ECX-P23CM-312.500 | |
Description | XTAL OSC XO 312.5000MHZ LVPECL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | ECX-P ECSpressCON™ Series |
HTML Datasheet | ECX-P ECSpressCON™ Series |
EDA Models | ECX-P23CM-312.500 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $9.61400 | $96.14 |
Attribute | Description |
---|---|
Standard Package | 10 |