CAD | USD

ECX-H22BN-10.000
ECX-H37CN-250.000
Digi-Key Part Number
ECX-H37CN-250.000-ND
Manufacturer
ECS Inc.
Manufacturer Product Number
ECX-H37CN-250.000
Supplier
Description
XTAL OSC XO 250.0000MHZ HCMOS
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
250MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067"" (1.70mm)
Current - Supply (Disable) (Max)
-
Frequency
250MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package10