CAD | USD

ECS-MPIL0630 Series

ECS-MPIL0630-1R0MC

Digi-Key Part Number
XC2400TR-ND - Tape & Reel (TR)
XC2400CT-ND - Cut Tape (CT)
XC2400DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-MPIL0630-1R0MC
Supplier
Description
FIXED IND 1UH 15A 9.2 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
1 µH Shielded Molded Inductor 15 A 9.2mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
9.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.291" L x 0.260" W (7.40mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Inductance
1 µH
Current Rating (Amps)
15 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.07000$1.07
10$0.94300$9.43
25$0.87560$21.89
50$0.74060$37.03
100$0.67350$67.35
250$0.63300$158.25
500$0.56570$282.85
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.45795$686.93
Additional Resources
AttributeDescription
Other NamesXC2400TR
Standard Package1,500