ECS-MPIL0530 Series

ECS-MPIL0530-5R6MC

Digi-Key Part Number
XC2395TR-ND - Tape & Reel (TR)
XC2395CT-ND - Cut Tape (CT)
XC2395DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-MPIL0530-5R6MC
Supplier
Description
FIXED IND 5.6UH SMD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
5.6 µH Shielded Molded Inductor - Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
5.6 µH
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.43807$876.14
Additional Resources
AttributeDescription
Other Names
XC2395TR
XC2395DKR
XC2395CT
Standard Package2,000