CAD | USD

CSM-7 Series
ECS-98.3-18-5PXEN-TR
Digi-Key Part Number
XC1689TR-ND - Tape & Reel (TR)
XC1689CT-ND - Cut Tape (CT)
XC1689DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-98.3-18-5PXEN-TR
Supplier
Description
CRYSTAL 9.8304MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Crystal
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Frequency
9.8304 MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,000 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.00000$1.00
10$0.88100$8.81
50$0.82380$41.19
100$0.72800$72.80
500$0.68970$344.85
Additional Resources
AttributeDescription
Other Names
ECS98.3185PXENTR
XC1689TR
Standard Package1,000