CAD | USD

cms-photo-not-available
ECS-92.1-18-7SX-TR
Digi-Key Part Number
XC2043-2-ND
XC2043-1-ND
XC2043-6-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-92.1-18-7SX-TR
DescriptionCRYSTAL 9.2160MHZ 18PF SMD
Manufacturer Standard Lead Time20 Weeks
Detailed Description9.216MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-3SX
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 9.40mm pitch
Size / Dimension
0.492"" L x 0.181"" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146"" (3.70mm)
Frequency
9.216MHz
ESR (Equivalent Series Resistance)
100 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,109 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.93000$2.93
10$2.79000$27.90
50$2.72480$136.24
100$2.33540$233.54
500$2.27050$1,135.25
Additional Resources
AttributeDescription
Other Names
ECS-092.1-18-7SX-TR
XC2043-2
Standard Package1,000