CAD | USD

CSM-7 Series
ECS-80-S-5PX-TR
Digi-Key Product Number
XC1243TR-ND
XC1243CT-ND
XC1243DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-80-S-5PX-TR
DescriptionCRYSTAL 8.0000MHZ SERIES SMD
Manufacturer Standard Lead Time17 Weeks
Detailed Description8MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-7X
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449"" L x 0.189"" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169"" (4.30mm)
Frequency
8MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,210 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.79000$0.79
10$0.65600$6.56
50$0.58960$29.48
100$0.52410$52.41
500$0.49788$248.94
Additional Resources
AttributeDescription
Other Names
ECS80S5PXTR
XC1243TR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-80-S-5P-TRECS Inc.628XC569CT-ND$1.22000Direct