CAD | USD

CSM-8Q SERIES
ECS-80-18-20BQ-DS
Digi-Key Part Number
XC2015TR-ND
XC2015CT-ND
XC2015DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-80-18-20BQ-DS
DescriptionCRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time10 Weeks
Detailed Description8MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-8Q
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051"" (1.30mm)
Frequency
8MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

21,238 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.98000$1.98
10$1.89700$18.97
50$1.85280$92.64
100$1.58800$158.80
500$1.54396$771.98
Additional Resources
AttributeDescription
Other Names
ECS-080-18-20BQ-DS
ECS-080-18-20BQ-DS-TR
ECS-80-18-20BQ-DS-TR
XC2015TR
Standard Package1,000