ECS-73-S-5P-TR

DigiKey Part Number
XC568TR-ND - Tape & Reel (TR)
XC568CT-ND - Cut Tape (CT)
XC568DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-73-S-5P-TR
Description
CRYSTAL 7.3728MHZ SERIES SMD
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-73-S-5P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
In-Stock: 5,000
Can ship immediately
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.99500$9.95
50$0.90140$45.07
100$0.86400$86.40
500$0.78328$391.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.75088$750.88
2,000$0.71984$1,439.68
3,000$0.70228$2,106.84
5,000$0.68077$3,403.85
7,000$0.66698$4,668.86
10,000$0.65266$6,526.60
25,000$0.61730$15,432.50
Manufacturers Standard Package