CAD | USD

CSM-7X-DU
ECS-60-20-5PXDU-TR
Digi-Key Product Number
XC1525TR-ND
XC1525CT-ND
XC1525DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-60-20-5PXDU-TR
DescriptionCRYSTAL 6.0000MHZ 20PF SMD
Manufacturer Standard Lead Time17 Weeks
Detailed Description6MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-7X-DU
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449"" L x 0.189"" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169"" (4.30mm)
Frequency
6MHz
ESR (Equivalent Series Resistance)
80 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,858 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.80000$1.80
10$1.58600$15.86
50$1.48240$74.12
100$1.31000$131.00
500$1.24100$620.50
Additional Resources
AttributeDescription
Other Names
ECS60205PXDUTR
XC1525TR
Standard Package1,000