CAD | USD

CSM-7 Series
ECS-50-18-5PLX-AGN-TR
Digi-Key Part Number
XC2778TR-ND - Tape & Reel (TR)
XC2778CT-ND - Cut Tape (CT)
XC2778DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-50-18-5PLX-AGN-TR
Supplier
Description
CRYSTAL 5.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
5MHz ±25ppm Crystal 18pF 80 Ohms HC-49/US
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449"" L x 0.189"" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.126"" (3.20mm)
Frequency
5MHz
ESR (Equivalent Series Resistance)
80 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

938 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other NamesXC2778TR
Standard Package1,000