CAD | USD

CSM-4 Series
CSM-4 Series
CSM-4A Series Top
CSM-4A Series Side
ECS-40-20-28AX-TR
Digi-Key Part Number
XC1309TR-ND - Tape & Reel (TR)
XC1309CT-ND - Cut Tape (CT)
XC1309DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-40-20-28AX-TR
Supplier
Description
CRYSTAL 4.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
±30ppm Crystal 20pF HC-49/US
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max)
0.197" (5.00mm)
Frequency
4 MHz
ESR (Equivalent Series Resistance)
200 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,936 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.95000$1.95
10$1.72500$17.25
50$1.61180$80.59
100$1.42440$142.44
500$1.34942$674.71
Additional Resources
AttributeDescription
Other Names
ECS402028AXTR
XC1309TR
Standard Package1,000