CAD | USD

CSM-12 Series 4-SMD
CSM-12 Series 4-SMD
CSM-12 Series Side
CSM-12 Series Top
ECS-40-20-18-TR
Digi-Key Part Number
XC587TR-ND
XC587CT-ND
XC587DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-40-20-18-TR
DescriptionCRYSTAL 4.0000MHZ 20PF SMD
Manufacturer Standard Lead Time13 Weeks
Detailed Description4MHz ±30ppm Crystal 20pF 150 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-12
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.465"" L x 0.217"" W (11.80mm x 5.50mm)
Height - Seated (Max)
0.098"" (2.50mm)
Frequency
4MHz
ESR (Equivalent Series Resistance)
150 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,155 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.01000$3.01
10$2.86900$28.69
50$2.80320$140.16
100$2.40260$240.26
500$2.33586$1,167.93
Additional Resources
AttributeDescription
Other Names
ECS402018TR
XC587TR
Standard Package1,000