ECS-3963-BN5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECS-3963-BN5 SERIES
ECS-(3518,3525,3963) Series Bottom
ECS-(3518,3525,3963) Series Top

ECS-3963-600-BN-TR

Digi-Key Part Number
XC1041TR-ND - Tape & Reel (TR)
XC1041CT-ND - Cut Tape (CT)
XC1041DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3963-600-BN-TR
Description
XTAL OSC XO 60.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
60 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Factory Stock: 1,000

All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.44760$2,447.60
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
ECS3963600BNTR
XC1041TR
XC1041DKR
XC1041CT
Standard Package1,000