ECS-3963-BN5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECS-3963-BN5 SERIES
ECS-(3518,3525,3963) Series Bottom
ECS-(3518,3525,3963) Series Top

ECS-3963-320-BN-TR

Digi-Key Part Number
XC1036TR-ND - Tape & Reel (TR)
XC1036CT-ND - Cut Tape (CT)
XC1036DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3963-320-BN-TR
Description
XTAL OSC XO 32.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
1,654 In Stock

All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.45000$3.45
10$3.29700$32.97
50$3.21960$160.98
100$2.75960$275.96
500$2.68300$1,341.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.26138$2,261.38
3,000$2.14640$6,439.20
5,000$2.06974$10,348.70
Manufacturers Standard Package