
ECS-3953M-080-AU-TR | |
|---|---|
DigiKey Part Number | XC1444TR-ND - Tape & Reel (TR) XC1444CT-ND - Cut Tape (CT) XC1444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-080-AU-TR |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-080-AU-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.56000 | $3.56 |
| 10 | $3.08500 | $30.85 |
| 25 | $2.91800 | $72.95 |
| 50 | $2.79700 | $139.85 |
| 100 | $2.68140 | $268.14 |
| 250 | $2.53588 | $633.97 |
| 500 | $2.43108 | $1,215.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.33071 | $2,330.71 |
| 2,000 | $2.23455 | $4,469.10 |
| 3,000 | $2.18017 | $6,540.51 |
| 5,000 | $2.11362 | $10,568.10 |
| 7,000 | $2.07092 | $14,496.44 |



