CAD | USD

ECS-33B Series
ECS-384-10-33B-CKY-TR
Digi-Key Part Number
XC2536TR-ND - Tape & Reel (TR)
XC2536CT-ND - Cut Tape (CT)
XC2536DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-384-10-33B-CKY-TR
Supplier
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
±10ppm Crystal 10pF 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Frequency
38.4 MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,820 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$0.87000$0.87
10$0.72400$7.24
50$0.65100$32.55
100$0.57880$57.88
500$0.54992$274.96
Additional Resources
AttributeDescription
Other NamesXC2536TR
Standard Package1,000