CAD | USD

CSM-8 Series
CSM-8 Series
CSM-8 Series Top
CSM-8 Series Circuit
ECS-360-S-20A-F-TR
Digi-Key Product Number
XC633TR-ND
XC633CT-ND
XC633DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-360-S-20A-F-TR
DescriptionCRYSTAL 36.0000MHZ SERIES SMD
Manufacturer Standard Lead Time17 Weeks
Detailed Description36MHz ±30ppm Crystal Series 40 Ohms 2-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-8
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067"" (1.70mm)
Frequency
36MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,546 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.88000$3.88
10$3.79000$37.90
50$3.60920$180.46
100$3.15800$315.80
500$3.06780$1,533.90
Additional Resources
AttributeDescription
Other Names
ECS360S20AFTR
XC633TR
Standard Package1,000