CAD | USD

CSM-7 Series
ECS-35-18-5PXEN-TR
Digi-Key Part Number
XC1677TR-ND - Tape & Reel (TR)
XC1677CT-ND - Cut Tape (CT)
XC1677DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-35-18-5PXEN-TR
Supplier
Description
CRYSTAL 3.579545MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Crystal
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Frequency
3.579545 MHz
ESR (Equivalent Series Resistance)
150 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

686 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$0.98000$0.98
10$0.81800$8.18
50$0.73620$36.81
100$0.65420$65.42
500$0.62152$310.76
Additional Resources
AttributeDescription
Other Names
ECS35185PXENTR
XC1677TR
Standard Package1,000