CAD | USD

CSM-7 Series
ECS-35-17-5PXDN-TR
Digi-Key Product Number
XC1292TR-ND
XC1292CT-ND
XC1292DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-35-17-5PXDN-TR
DescriptionCRYSTAL 3.579545MHZ 17PF SMD
Manufacturer Standard Lead Time17 Weeks
Detailed Description3.579545MHz ±30ppm Crystal 17pF 150 Ohms HC-49/US
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-7X-DN
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
17pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449"" L x 0.189"" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169"" (4.30mm)
Frequency
3.579545MHz
ESR (Equivalent Series Resistance)
150 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,777 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.09000$1.09
10$0.90900$9.09
50$0.81740$40.87
100$0.72660$72.66
500$0.69024$345.12
Additional Resources
AttributeDescription
Other Names
ECS35175PXDNTR
XC1292TR
Standard Package1,000