CAD | USD

cms-photo-not-available
ECS-35-17-18-TR
Digi-Key Part Number
XC584TR-ND
XC584CT-ND
XC584DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-35-17-18-TR
DescriptionCRYSTAL 3.579545MHZ 17PF SMD
Manufacturer Standard Lead Time13 Weeks
Detailed Description3.579545MHz ±30ppm Crystal 17pF 200 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-12
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
17pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.465"" L x 0.217"" W (11.80mm x 5.50mm)
Height - Seated (Max)
0.098"" (2.50mm)
Frequency
3.579545MHz
ESR (Equivalent Series Resistance)
200 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

352 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.01000$3.01
10$2.86900$28.69
50$2.80320$140.16
100$2.40260$240.26
500$2.33586$1,167.93
Additional Resources
AttributeDescription
Other Names
ECS351718TR
XC584TR
Standard Package1,000