CAD | USD

ECX-12R Series
ECS-.327-7-12R-TR
Digi-Key Product Number
XC2743TR-ND
XC2743CT-ND
XC2743DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-.327-7-12R-TR
DescriptionCRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time21 Weeks
Detailed Description32.768kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-12R
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.079"" L x 0.047"" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024"" (0.60mm)
Frequency
32.768kHz
ESR (Equivalent Series Resistance)
70 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,950 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.16000$1.16
10$0.97000$9.70
50$0.87260$43.63
100$0.77570$77.57
500$0.73686$368.43
1,000$0.62052$620.52
Additional Resources
AttributeDescription
Other NamesXC2743TR
Standard Package3,000