MFG_ECS-.327-12.5-12QS-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-6-39-TR

Digi-Key Part Number
XC2297TR-ND - Tape & Reel (TR)
XC2297CT-ND - Cut Tape (CT)
XC2297DKR-ND - Digi-Reel®
Manufacturer
ECS Inc.
Manufacturer Product Number
ECS-.327-6-39-TR
Supplier
Description
CRYSTAL 32.7680KHZ 6PF SMD
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ECS Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.193" L x 0.071" W (4.90mm x 1.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0010
Additional Resources
AttributeDescription
Other Names
XC2297TR
XC2297CT
XC2297DKR
Standard Package3,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECS-.327-6-34QN-TRECS Inc.1,99550-ECS-.327-6-34QN-TRCT-ND$1.47000Similar
ECS-.327-7-34R-TRECS Inc.1,841XC2126CT-ND$1.18000Similar
ECS-.327-6-34B-TRECS Inc.1,630XC2844CT-ND$1.18000Similar
ECS-.327-6-34R-TRECS Inc.2,066XC3152CT-ND$1.18000Similar
ECS-.327-7-34B-TRECS Inc.142,065XC1656CT-ND$1.18000Similar