CAD | USD

ECX-53B-SERIES
ECX-53B-SERIES
ECX Series Circuit_Top View
ECX-53B Series Side
ECS-320-8-30B-CKM
Digi-Key Product Number
XC1846TR-ND
XC1846CT-ND
XC1846DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-320-8-30B-CKM
DescriptionCRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time15 Weeks
Detailed Description32MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-53B
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033"" (0.85mm)
Frequency
32MHz
ESR (Equivalent Series Resistance)
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,979 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.69000$1.69
10$1.49000$14.90
50$1.39200$69.60
100$1.23010$123.01
500$1.16540$582.70
Additional Resources
AttributeDescription
Other Names
ECS320830BCKM
XC1846TR
Standard Package1,000