
ECS-320-12-36B-CWN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-12-36B-CWN-TR-ND - Tape & Reel (TR) 50-ECS-320-12-36B-CWN-CT-ND - Cut Tape (CT) 50-ECS-320-12-36B-CWN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-36B-CWN-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-36B-CWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.60700 | $6.07 |
| 25 | $0.57360 | $14.34 |
| 50 | $0.52580 | $26.29 |
| 100 | $0.51530 | $51.53 |
| 250 | $0.49836 | $124.59 |
| 500 | $0.47776 | $238.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.45798 | $457.98 |
| 2,000 | $0.35275 | $705.50 |
| 3,000 | $0.34184 | $1,025.52 |
| 5,000 | $0.33079 | $1,653.95 |
| 7,000 | $0.32974 | $2,308.18 |

