CAD | USD

ECX-1637Q
ECX-1637Q
ECX Series Circuit_Top View
ECX-1637 Series Side
ECS-300-8-37-CKM-TR
Digi-Key Part Number
50-ECS-300-8-37-CKM-TR-ND
50-ECS-300-8-37-CKM-CT-ND
50-ECS-300-8-37-CKM-DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-300-8-37-CKM-TR
DescriptionCRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time13 Weeks
Detailed Description30MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-1637
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079"" L x 0.063"" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022"" (0.55mm)
Frequency
30MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,484 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.68000$1.68
10$1.49500$14.95
50$1.39700$69.85
100$1.23460$123.46
500$1.16964$584.82
Additional Resources
AttributeDescription
Other Names
50-ECS-300-8-37-CKM-TR
ECS-300-8-37CKM
ECS300837CKM
XC1913TR
XC1913TR-ND
Standard Package1,000