CAD | USD

ECX Series Circuit_Top View
ECX Series Circuit_Top View
ECX-53B Series Side
ECX-53B Series Top
ECS-300-8-30B-CKM
Digi-Key Part Number
XC1845TR-ND
XC1845CT-ND
XC1845DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-300-8-30B-CKM
DescriptionCRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time15 Weeks
Detailed Description30MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-53B
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033"" (0.85mm)
Frequency
30MHz
ESR (Equivalent Series Resistance)
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,709 In Stock
Can ship immediately
Factory Stock 1,000
Price BreakUnit PriceExtended Price
1$1.65000$1.65
10$1.45800$14.58
50$1.36220$68.11
100$1.20380$120.38
500$1.14040$570.20
Additional Resources
AttributeDescription
Other Names
ECS300830BCKM
XC1845TR
Standard Package1,000