CAD | USD

CSM-7 Series
ECS-300-18-5PLX-AGN-TR
Digi-Key Part Number
XC2798TR-ND
XC2798CT-ND
XC2798DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-300-18-5PLX-AGN-TR
DescriptionCRYSTAL 30.000MHZ 18PF SMT
Manufacturer Standard Lead Time17 Weeks
Detailed Description30MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-7X
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449"" L x 0.189"" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.126"" (3.20mm)
Frequency
30MHz
ESR (Equivalent Series Resistance)
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,916 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.53000$0.53
10$0.44400$4.44
50$0.39980$19.99
100$0.35540$35.54
500$0.33764$168.82
Additional Resources
AttributeDescription
Other NamesXC2798TR
Standard Package1,000