CAD | USD

cms-photo-not-available
ECS-286.3-20-3X-EN-TR
Digi-Key Part Number
XC1800TR-ND
XC1800CT-ND
XC1800DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-286.3-20-3X-EN-TR
DescriptionCRYSTAL 28.63636MHZ 20PF SMD
Manufacturer Standard Lead Time9 Weeks
Detailed Description28.63636MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesCSM-3X
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.276"" L x 0.161"" W (7.00mm x 4.10mm)
Height - Seated (Max)
0.091"" (2.30mm)
Frequency
28.63636MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,047 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.56000$0.56
10$0.46700$4.67
50$0.42040$21.02
100$0.37360$37.36
500$0.35498$177.49
1,000$0.29891$298.91
Additional Resources
AttributeDescription
Other Names
ECS286.3203XENTR
XC1800TR
Standard Package3,000