CAD | USD

ECX-2236 SERIES
ECS-271.2-12-33-AGN-TR
Digi-Key Part Number
XC2655TR-ND
XC2655CT-ND
XC2655DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-271.2-12-33-AGN-TR
DescriptionCRYSTAL 27.12MHZ 12PF SMD
Manufacturer Standard Lead Time13 Weeks
Detailed Description27.12MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-32
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Frequency
27.12MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,507 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.86000$0.86
10$0.71900$7.19
50$0.64680$32.34
100$0.57510$57.51
500$0.54634$273.17
Additional Resources
AttributeDescription
Other NamesXC2655TR
Standard Package1,000