CAD | USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
ECX-2236 SERIES
ECS-270-8-36-RWN-TR
Digi-Key Part Number
XC2281TR-ND
XC2281CT-ND
XC2281DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-270-8-36-RWN-TR
DescriptionCRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time15 Weeks
Detailed Description27MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-2236
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026"" (0.65mm)
Frequency
27MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,000 In Stock
Can ship immediately
Factory Stock 1,000
Price BreakUnit PriceExtended Price
1,000$0.57596$575.96
3,000$0.55676$1,670.28
Additional Resources
AttributeDescription
Other NamesXC2281TR
Standard Package1,000