CAD | USD

ECX-33Q SERIES
ECS-270-18-33Q-DS
Digi-Key Product Number
XC2009TR-ND
XC2009CT-ND
XC2009DKR-ND
ManufacturerECS Inc.
Manufacturer Product NumberECS-270-18-33Q-DS
DescriptionCRYSTAL 27.0000MHZ 18PF SMD
Manufacturer Standard Lead Time10 Weeks
Detailed Description27MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
ECS Inc.
SeriesECX-33Q
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031"" (0.80mm)
Frequency
27MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,867 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.61000$1.61
10$1.41900$14.19
50$1.32740$66.37
100$1.17290$117.29
500$1.11116$555.58
Additional Resources
AttributeDescription
Other NamesXC2009TR
Standard Package1,000