
ECS-2520MVQ-480-BP-TR | ||
---|---|---|
Digi-Key Part Number | 50-ECS-2520MVQ-480-BP-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-480-BP-CT-ND - Cut Tape (CT) 50-ECS-2520MVQ-480-BP-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-2520MVQ-480-BP-TR | |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Resource Type | Link |
---|---|
Datasheets | ECS-2520MVQ Datasheet |
Featured Product | AEC-Q200 MultiVolt™ Crystal Oscillator (MVQ) |
EDA Models | ECS-2520MVQ-480-BP-TR by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
10 | $1.84800 | $18.48 |
50 | $1.80580 | $90.29 |
100 | $1.54760 | $154.76 |
500 | $1.50466 | $752.33 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.26822 | $1,268.22 |
3,000 | $1.20373 | $3,611.19 |
5,000 | $1.16074 | $5,803.70 |
10,000 | $1.11775 | $11,177.50 |
Attribute | Description |
---|---|
Other Names | 50-ECS-2520MVQ-480-BP-DKR 50-ECS-2520MVQ-480-BP-CT 50-ECS-2520MVQ-480-BP-TR |
Standard Package | 1,000 |